
AC11004-050UF | |
|---|---|
DigiKey Part Number | 5350-AC11004-050UF-ND |
Manufacturer | |
Manufacturer Product Number | AC11004-050UF |
Description | ANT WIFI7 WLAN FPC HI EFF 45X10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n/ac/ax/be, Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer The Antenna Company | VSWR 1.5, 1.8 |
Packaging Bag | Gain 2.9dBi, 6.4dBi, 6dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 50mm |
Frequency Group Wide Band | Termination MHF1, U.FL |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Mounting Type Adhesive |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.9GHz ~ 7.15GHz | Height (Max) 0.011" (0.27mm) |
Antenna Type Flat Patch | Applications 802.11b/g/n/ac/ax/be, Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.69000 | $22.69 |
| 10 | $20.80000 | $208.00 |
| 25 | $19.23840 | $480.96 |
| 100 | $18.41620 | $1,841.62 |
| 250 | $17.34736 | $4,336.84 |
| 500 | $16.68964 | $8,344.82 |
| 1,000 | $15.78528 | $15,785.28 |

