V14444-03-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14444-03-02

DigiKey Part Number
1845-1005-ND
Manufacturer
Manufacturer Product Number
V14444-03-02
Description
NAVCHIP IMU EVAL KIT, USB
Customer Reference
Detailed Description
V50024-17-02 NavChip™ Accelerometer, Gyroscope, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thales Visionix - a Division of Thales Defense & Security, Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Temperature
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
3.25V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
V50024-17-02
Note
-
Obsolete
This product is no longer manufactured.