XK4M194304S700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XK8M000000L700

DigiKey Part Number
3372-XK8M000000L700TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
XK8M000000L700
Description
CRYSTALS 8.0MHZ 20PPM 16PF SMD
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 16pF 40 Ohms HC-49S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.453" L x 0.187" W (11.50mm x 4.75mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of $23,520.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.94275$3,885.50