PC's, PDA's Interface 167-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XIO2213BZAY

DigiKey Part Number
296-24549-ND
Manufacturer
Manufacturer Product Number
XIO2213BZAY
Description
IC INTFACE SPECIALIZED 167NFBGA
Customer Reference
Detailed Description
PC's, PDA's Interface 167-NFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
XIO2213BZAY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
PC's, PDA's
Interface
PCI
Voltage - Supply
1.5V, 1.95V, 3.3V
Package / Case
167-LFBGA
Supplier Device Package
167-NFBGA (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$125.87000$125.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.