
XIO2200AEVM | |
|---|---|
DigiKey Part Number | 296-52578-ND |
Manufacturer | |
Manufacturer Product Number | XIO2200AEVM |
Description | EVAL BOARD FOR XIO2200A |
Customer Reference | |
Detailed Description | XIO2200A - PCI to PCI Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | PCI to PCI Bridge | |
Embedded | - | |
Utilized IC / Part | XIO2200A | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,595.86000 | $2,595.86 |

