Heat Sink TO-220, TO-247, TO-264 Aluminum Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C60-075-VE

DigiKey Part Number
273-C60-075-VE-ND
Manufacturer
Manufacturer Product Number
C60-075-VE
Description
HEATSINK FOR TO-247 TO-264
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220, TO-247, TO-264 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip, Solder Foot
Shape
Rectangular, Fins
Length
2.953" (75.00mm)
Width
2.480" (62.99mm)
Diameter
-
Fin Height
1.610" (40.89mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Degreased
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$102.52000$102.52
10$90.73200$907.32
25$86.42440$2,160.61
80$81.24175$6,499.34
160$78.29900$12,527.84
320$75.45975$24,147.12
560$73.24050$41,014.68
1,040$70.85889$73,693.25
Manufacturers Standard Package

Other Suppliers on DigiKey

44In Stock
Ships from Ohmite