ADC3221IRGZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCA2615RGZT

DigiKey Part Number
296-19304-2-ND - Tape & Reel (TR)
296-19304-1-ND - Cut Tape (CT)
296-19304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCA2615RGZT
Description
IC VARIABLE GAIN 2 CIRC 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 2 Circuit Differential 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
VCA2615RGZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
100V/µs
Gain Bandwidth Product
42 MHz
-3db Bandwidth
50 MHz
Current - Supply
-
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$210.04000$210.04
10$168.95800$1,689.58
25$158.68920$3,967.23
100$147.40470$14,740.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$142.02632$35,506.58
500$138.78512$69,392.56
Manufacturers Standard Package

Other Suppliers on DigiKey

5,204In Stock
Ships from Rochester Electronics, LLC