
V62/22603-01XE | |
|---|---|
DigiKey Part Number | 296-V62/22603-01XETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V62/22603-01XE |
Description | ENHANCED PRODUCT DUAL-CHANNEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 2 Circuit Single Ended, Rail-to-Rail 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 900 MHz | |
-3db Bandwidth | 14 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 44mA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $245.54085 | $736,622.55 |


