V62/06620-01XE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 2,736
Unit Price: $31.68000
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V62/06620-01XE

DigiKey Part Number
296-V62/06620-01XETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V62/06620-01XE
Description
IC GATE XOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.8V
Packaging
Tape & Reel (TR)
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
14.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT86DR2Gonsemi2,736MC74ACT86DR2GOSCT-ND$31.68000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.75019$36,875.47
Manufacturers Standard Package