USBN9604SLBX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 150
Unit Price: $90.77000
Datasheet
USB Controller USB 1.0 and 1.1 Parallel Interface 28-CSP (5.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBN9604SLBX

DigiKey Part Number
USBN9604SLBXTR-ND - Tape & Reel (TR)
USBN9604SLBXCT-ND - Cut Tape (CT)
USBN9604SLBXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USBN9604SLBX
Description
IC CTRLR FULL SPEED 28-LAMCSP
Customer Reference
Detailed Description
USB Controller USB 1.0 and 1.1 Parallel Interface 28-CSP (5.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
USBN9604SLBX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
Parallel
Standards
USB 1.0 and 1.1
Voltage - Supply
3V ~ 5.5V
Current - Supply
30mA
Operating Temperature
0°C ~ 70°C
Package / Case
28-TFQFN, CSP
Supplier Device Package
28-CSP (5.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$78.52000$78.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$46.08427$115,210.67
Manufacturers Standard Package