MFR Recommended
MFR Recommended
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

ULQ2004ADRG4 | |
|---|---|
DigiKey Part Number | ULQ2004ADRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ULQ2004ADRG4 |
Description | IC PWR DRIVER NPN 1:1 16SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2004ADRG4 Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 16-SOIC |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2004ADR | Texas Instruments | 41,592 | 296-15067-1-ND | $7.73000 | MFR Recommended |
| ULQ2004ADR | Texas Instruments | 0 | 296-13535-1-ND | $10.03000 | MFR Recommended |
| MC1413BDR2G | onsemi | 7,867 | MC1413BDR2GOSCT-ND | $5.02000 | Direct |
| ULN2001D1013TR | STMicroelectronics | 14,513 | 497-2341-1-ND | $4.85000 | Direct |
| ULN2002D1013TR | STMicroelectronics | 3,843 | 497-2343-1-ND | $5.18000 | Direct |




