ULN2803ADWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 32,868
Unit Price: $10.95000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $14.32000
Datasheet

Similar


onsemi
In Stock: 16,491
Unit Price: $8.40000
Datasheet
18 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2803ADWR

DigiKey Part Number
296-15777-2-ND - Tape & Reel (TR)
296-15777-1-ND - Cut Tape (CT)
296-15777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2803ADWR
Description
TRANS 8NPN DARL 50V 0.5A 18SO
Customer Reference
Detailed Description
Power Switch/Driver 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULN2803ADWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
18-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types