ULN2003AIDE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 91,772
Unit Price: $12.09000
Datasheet

Direct


STMicroelectronics
In Stock: 10,249
Unit Price: $4.28000
Datasheet

Direct


STMicroelectronics
In Stock: 34,495
Unit Price: $6.91000
Datasheet

Direct


STMicroelectronics
In Stock: 5,124
Unit Price: $5.43000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 3,765
Unit Price: $7.15000
Datasheet

Similar


onsemi
In Stock: 7,867
Unit Price: $5.02000
Datasheet

Similar


onsemi
In Stock: 31,943
Unit Price: $4.52000
Datasheet

Similar


STMicroelectronics
In Stock: 14,513
Unit Price: $4.85000
Datasheet

Similar


onsemi
In Stock: 10,037
Unit Price: $8.88000
Datasheet

Similar


STMicroelectronics
In Stock: 67,459
Unit Price: $3.12000
Datasheet

Similar


STMicroelectronics
In Stock: 12,079
Unit Price: $3.37000
Datasheet

Similar


onsemi
In Stock: 7,308
Unit Price: $4.52000
Datasheet
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003AIDE4

DigiKey Part Number
ULN2003AIDE4-ND
Manufacturer
Manufacturer Product Number
ULN2003AIDE4
Description
IC PWR RELAY 7NPN 1:1 16SOIC
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULN2003AIDE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes