
UCD9080EVM | |
---|---|
DigiKey Part Number | UCD9080EVM-ND |
Manufacturer | |
Manufacturer Product Number | UCD9080EVM |
Description | EVAL BOARD FOR UCD9080 |
Customer Reference | |
Detailed Description | UCD9080 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | - | |
Utilized IC / Part | UCD9080 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |