
UCD3138ARMHT | |
---|---|
DigiKey Part Number | 296-42037-2-ND - Tape & Reel (TR) 296-42037-1-ND - Cut Tape (CT) 296-42037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD3138ARMHT |
Description | IC DGTL PWR CTRLR 40WQFN |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138ARMHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | 2.1V | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $221.86000 | $221.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $150.52176 | $37,630.44 |
500 | $147.12224 | $73,561.12 |