
UCD3138064RGCR | |
---|---|
DigiKey Part Number | 296-41062-2-ND - Tape & Reel (TR) 296-41062-1-ND - Cut Tape (CT) 296-41062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD3138064RGCR |
Description | IC DGTL PWR CTRLR 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138064RGCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.01000 | $111.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $77.34594 | $154,691.88 |