
UC3910N | |
|---|---|
DigiKey Part Number | 296-11346-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3910N |
Description | IC DAC 4BIT 16DIP |
Customer Reference | |
Detailed Description | DAC 4 b Parallel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3910N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC | |
Number of Channels | 4 | |
Resolution (Bits) | 4 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V, 12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

