ADC10065CIMTX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5640PW28TR

DigiKey Part Number
UCC5640PW28TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC5640PW28TR
Description
IC SCSI 9-LINE TERM 28-TSSOP
Customer Reference
Detailed Description
SCSI, LVD Terminator 9 Terminations 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC5640PW28TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
SCSI, LVD
Number of Terminations
9
Voltage - Supply
2.7V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

4,000In Stock
Ships from Rochester Electronics, LLC