
UCC5622MWP | |
|---|---|
DigiKey Part Number | 296-6746-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC5622MWP |
Description | IC SCSI 27-LINE TERM 44-SSOP |
Customer Reference | |
Detailed Description | SCSI Terminator 27 Terminations 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC5622MWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | SCSI | |
Number of Terminations | 27 | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 44-SSOP | |
Base Product Number |

