UCC3977PWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $59.56127
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3977PWG4

DigiKey Part Number
UCC3977PWG4-ND
Manufacturer
Manufacturer Product Number
UCC3977PWG4
Description
IC TRNSF CNTRLR DUAL FET 8-TSSOP
Customer Reference
Detailed Description
Power Supplies PMIC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC3977PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Applications
Power Supplies
Current - Supply
1mA
Voltage - Supply
3V ~ 13.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
150$59.56127$8,934.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.