
UCC3961D | |
---|---|
DigiKey Part Number | 296-11563-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3961D |
Description | IC REG CTRLR FWRD CONV 14SOIC |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3961D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 19V | |
Frequency - Switching | 400kHz | |
Duty Cycle (Max) | 72% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |