
UCC3941N-3 | |
---|---|
DigiKey Part Number | 2156-UCC3941N-3-TI-ND |
Manufacturer | |
Manufacturer Product Number | UCC3941N-3 |
Description | IC REG BOOST SYNC 3.3V 0.2A 8DIP |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |