
UCC38C44DGK | |
---|---|
DigiKey Part Number | 296-13843-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC38C44DGK |
Description | IC OFFLINE CTRLR PWM UVLO 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC38C44DGK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 18V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $11.74655 | $9,397.24 |