
UCC3819AN | |
|---|---|
DigiKey Part Number | 296-16724-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3819AN |
Description | IC PFC CTR AV CURR 250KHZ 16DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 250kHz 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 250kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 10.8V ~ 17V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

