
UCC3813DTR-3 | |
---|---|
DigiKey Part Number | 296-UCC3813DTR-3TR-ND - Tape & Reel (TR) 296-UCC3813DTR-3CT-ND - Cut Tape (CT) 296-UCC3813DTR-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3813DTR-3 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3813DTR-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 12V | |
Frequency - Switching | 31kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.70000 | $17.70 |
10 | $13.05600 | $130.56 |
25 | $11.90680 | $297.67 |
100 | $10.64230 | $1,064.23 |
250 | $10.03876 | $2,509.69 |
500 | $9.67524 | $4,837.62 |
1,000 | $9.37575 | $9,375.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.05968 | $22,649.20 |
5,000 | $8.86922 | $44,346.10 |
7,500 | $8.77381 | $65,803.57 |