UCC3570DTRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $43.28544
Datasheet
Converter Offline Forward Topology 500kHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3570DTRG4

DigiKey Part Number
UCC3570DTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC3570DTRG4
Description
IC OFFLINE SWITCH FWD 14SOIC
Customer Reference
Detailed Description
Converter Offline Forward Topology 500kHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3570DTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Forward
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
9V ~ 15V
Duty Cycle
80%
Frequency - Switching
500kHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes