Converter Offline Topology 500kHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3570D

DigiKey Part Number
2156-UCC3570D-TI-ND
Manufacturer
Manufacturer Product Number
UCC3570D
Description
IC REG CTRLR BST FLYBK VM 14SOIC
Customer Reference
Detailed Description
Converter Offline Topology 500kHz 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Frequency - Switching
500kHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,401
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate $751.68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.