UCC29002P is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 750
Unit Price: $4.70000
Datasheet
Load Share Controller PMIC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC29002P

DigiKey Part Number
296-13026-5-ND
Manufacturer
Manufacturer Product Number
UCC29002P
Description
IC LOAD SHARE CTRLR ADV 8-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Load Share Controller PMIC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC29002P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.375V ~ 14.25V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 105°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
8-DIP (0.300", 7.62mm)
Applications
Load Share Controller
Supplier Device Package
8-PDIP
Current - Supply
2.5mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC29002DRTexas Instruments750296-41809-1-ND$4.70000MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
350$25.57966$8,952.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.