


MRJR9484MC | |
|---|---|
DigiKey Part Number | 664-MRJR9484MC-ND |
Manufacturer | |
Manufacturer Product Number | MRJR9484MC |
Description | GEN2 RUGGED RJ45 RECEPTACLE CAT6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | MRJR9484MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.80000 | $124.80 |
| 10 | $106.03300 | $1,060.33 |
| 40 | $96.15250 | $3,846.10 |
| 80 | $91.56288 | $7,325.03 |
| 120 | $88.98200 | $10,677.84 |
| 280 | $83.82200 | $23,470.16 |
| 520 | $80.24358 | $41,726.66 |
| 1,000 | $76.63046 | $76,630.46 |



