
LM25148QRGYRQ1 | |
|---|---|
DigiKey Part Number | 296-LM25148QRGYRQ1TR-ND - Tape & Reel (TR) 296-LM25148QRGYRQ1CT-ND - Cut Tape (CT) 296-LM25148QRGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25148QRGYRQ1 |
Description | AUTOMOTIVE 42-V SYNCHRONOUS BUCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25148QRGYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 42V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Frequency Control, Power Good, Ramp, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.68000 | $29.68 |
| 10 | $22.33800 | $223.38 |
| 25 | $20.51080 | $512.77 |
| 100 | $18.49840 | $1,849.84 |
| 250 | $17.53908 | $4,384.77 |
| 500 | $16.96062 | $8,480.31 |
| 1,000 | $16.48477 | $16,484.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $15.89687 | $47,690.61 |










