
UCC28C50DR | |
---|---|
DigiKey Part Number | 296-UCC28C50DRTR-ND - Tape & Reel (TR) 296-UCC28C50DRCT-ND - Cut Tape (CT) 296-UCC28C50DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C50DR |
Description | INDUSTRIAL, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C50DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 30V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $5.69700 | $56.97 |
25 | $5.14000 | $128.50 |
100 | $4.52600 | $452.60 |
250 | $4.23256 | $1,058.14 |
500 | $4.05574 | $2,027.87 |
1,000 | $3.91028 | $3,910.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.75666 | $9,391.65 |
5,000 | $3.66406 | $18,320.30 |
7,500 | $3.61771 | $27,132.83 |
12,500 | $3.56634 | $44,579.25 |
17,500 | $3.53633 | $61,885.78 |