UCC28880DR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $11.02000
Datasheet
Converter Offline Buck, Buck-Boost, Flyback Topology 62kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28880DR

DigiKey Part Number
296-41060-2-ND - Tape & Reel (TR)
296-41060-1-ND - Cut Tape (CT)
296-41060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28880DR
Description
IC OFFLINE SWITCH MULT TOP 7SOIC
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 62kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28880DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Buck, Buck-Boost, Flyback
Voltage - Start Up
3.9 V
Voltage - Supply (Vcc/Vdd)
3.6V ~ 5V
Duty Cycle
55%
Frequency - Switching
62kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.18000$17.18
10$12.72700$127.27
25$11.59880$289.97
100$10.36240$1,036.24
250$9.77208$2,443.02
500$9.41642$4,708.21
1,000$9.12381$9,123.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.22699$23,067.48
Manufacturers Standard Package