
UCC28810DR | |
---|---|
DigiKey Part Number | 296-23905-2-ND - Tape & Reel (TR) 296-23905-1-ND - Cut Tape (CT) 296-23905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28810DR |
Description | IC LED DRV OFFL TRIAC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Triac Dimming 750mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28810DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.53516 | $6,337.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $4.46700 | $44.67 |
25 | $4.01360 | $100.34 |
100 | $3.51680 | $351.68 |
250 | $3.28044 | $820.11 |
500 | $3.13776 | $1,568.88 |
1,000 | $3.02033 | $3,020.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $4.47800 | $44.78 |
25 | $4.02400 | $100.60 |
100 | $3.52580 | $352.58 |
250 | $3.28884 | $822.21 |
500 | $3.14578 | $1,572.89 |
1,000 | $3.02806 | $3,028.06 |