
UCC28780DR | |
---|---|
DigiKey Part Number | 296-50516-2-ND - Tape & Reel (TR) 296-50516-1-ND - Cut Tape (CT) 296-50516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28780DR |
Description | IC OFFLINE SWITCH FLYBACK 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28780DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17.5 V | |
Voltage - Supply (Vcc/Vdd) | 12V ~ 34V | |
Duty Cycle | - | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.81000 | $15.81 |
10 | $11.64800 | $116.48 |
25 | $10.60280 | $265.07 |
100 | $9.45690 | $945.69 |
250 | $8.91064 | $2,227.66 |
500 | $8.58136 | $4,290.68 |
1,000 | $8.31020 | $8,310.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.02403 | $20,060.08 |
5,000 | $7.85157 | $39,257.85 |
7,500 | $7.76518 | $58,238.85 |