Converter Offline Buck, Flyback Topology 120kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28634D

DigiKey Part Number
296-48360-ND
Manufacturer
Manufacturer Product Number
UCC28634D
Description
IC OFFLINE SWITCH MULT TOP 7SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Flyback Topology 120kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28634D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Buck, Flyback
Voltage - Start Up
14.75 V
Voltage - Supply (Vcc/Vdd)
13V ~ 16.5V
Duty Cycle
70%
Frequency - Switching
120kHz
Power (Watts)
30 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Power Good, Soft Start, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$25.73000$25.73
10$19.27900$192.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.