



UCC283TDTR-3 | |
|---|---|
DigiKey Part Number | 296-UCC283TDTR-3TR-ND - Tape & Reel (TR) 296-UCC283TDTR-3CT-ND - Cut Tape (CT) 296-UCC283TDTR-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC283TDTR-3 |
Description | IC REG LINEAR 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC283TDTR-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 650 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.23000 | $75.23 |
| 10 | $58.43800 | $584.38 |
| 25 | $54.24560 | $1,356.14 |
| 100 | $49.64060 | $4,964.06 |
| 250 | $48.66768 | $12,166.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $46.12180 | $23,060.90 |
| 1,000 | $45.03228 | $45,032.28 |
| 1,500 | $44.48675 | $66,730.12 |

