
UCC28089DR | |
|---|---|
DigiKey Part Number | 296-41800-2-ND - Tape & Reel (TR) 296-41800-1-ND - Cut Tape (CT) 296-41800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28089DR |
Description | IC REG CTRLR PUSH-PULL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28089DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 14V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.96000 | $20.96 |
| 10 | $15.61300 | $156.13 |
| 25 | $14.26600 | $356.65 |
| 100 | $12.79100 | $1,279.10 |
| 250 | $12.08660 | $3,021.65 |
| 500 | $11.66220 | $5,831.10 |
| 1,000 | $11.31278 | $11,312.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.94397 | $27,359.92 |
| 5,000 | $10.72174 | $53,608.70 |
| 7,500 | $10.61047 | $79,578.52 |


