TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2808DTR-2

DigiKey Part Number
296-27160-2-ND - Tape & Reel (TR)
296-27160-1-ND - Cut Tape (CT)
296-27160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC2808DTR-2
Description
IC REG CTRLR PUSH-PULL 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2808DTR-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.1V ~ 15V
Frequency - Switching
194kHz
Duty Cycle (Max)
49%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,401
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.04000$31.04
10$23.44200$234.42
25$21.53600$538.40
100$19.43950$1,943.95
250$18.43992$4,609.98
500$17.83724$8,918.62
1,000$17.34114$17,341.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$16.81757$42,043.93
Manufacturers Standard Package