Power Supply Controller PWM Controller 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2805PWR

DigiKey Part Number
UCC2805PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC2805PWR
Description
SWITCHING CONTROLLERS LOW-PWR BI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC2805PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
3.6V ~ 11V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$12.55966$25,119.32
4,000$12.29645$49,185.80
6,000$12.16464$72,987.84
Manufacturers Standard Package