
UCC27624VDGNR | |
|---|---|
DigiKey Part Number | 296-UCC27624VDGNRTR-ND - Tape & Reel (TR) 296-UCC27624VDGNRCT-ND - Cut Tape (CT) 296-UCC27624VDGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27624VDGNR |
Description | 5A/5A DUAL-CHANNEL GATE DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27624VDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9.5V ~ 26V | |
Logic Voltage - VIL, VIH | 1.2V, 1.8V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $7.52300 | $75.23 |
| 25 | $6.80760 | $170.19 |
| 100 | $6.02220 | $602.22 |
| 250 | $5.64752 | $1,411.88 |
| 500 | $5.42126 | $2,710.63 |
| 1,000 | $5.32087 | $5,320.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.03870 | $12,596.75 |
| 5,000 | $4.92027 | $24,601.35 |
| 7,500 | $4.86098 | $36,457.35 |
| 12,500 | $4.79529 | $59,941.12 |



