
UCC27531DR | |
---|---|
DigiKey Part Number | 296-43112-2-ND - Tape & Reel (TR) 296-43112-1-ND - Cut Tape (CT) 296-43112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27531DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27531DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 32V | |
Logic Voltage - VIL, VIH | 1.2V, 2.2V | |
Current - Peak Output (Source, Sink) | 2.5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $8.37500 | $83.75 |
25 | $7.59680 | $189.92 |
100 | $6.73630 | $673.63 |
250 | $6.32576 | $1,581.44 |
500 | $6.07860 | $3,039.30 |
1,000 | $5.87497 | $5,874.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.65997 | $14,149.93 |
5,000 | $5.53047 | $27,652.35 |
7,500 | $5.46558 | $40,991.85 |
12,500 | $5.39371 | $67,421.38 |