
UCC27525DSDT | |
---|---|
DigiKey Part Number | 296-34856-2-ND - Tape & Reel (TR) 296-34856-1-ND - Cut Tape (CT) 296-34856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27525DSDT |
Description | IC GATE DRVR LOW-SIDE 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27525DSDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.85000 | $18.85 |
10 | $13.96100 | $139.61 |
25 | $12.74640 | $318.66 |
100 | $11.40380 | $1,140.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $10.76448 | $2,691.12 |
500 | $10.37890 | $5,189.45 |
750 | $10.18573 | $7,639.30 |
1,250 | $9.97185 | $12,464.81 |
1,750 | $9.84679 | $17,231.88 |
2,500 | $9.72660 | $24,316.50 |
6,250 | $9.46766 | $59,172.88 |