Low-Side Gate Driver IC Non-Inverting 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27524DGN

DigiKey Part Number
296-39528-5-ND
Manufacturer
Manufacturer Product Number
UCC27524DGN
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC27524DGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1V, 2.3V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
5A, 5A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
7ns, 6ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 140°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Drivers
2
Supplier Device Package
8-HVSSOP
Gate Type
IGBT, MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 903
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$19.40000$19.40
10$14.36300$143.63
80$11.91813$953.45
160$11.37238$1,819.58
320$10.92303$3,495.37
560$10.61880$5,946.53
1,040$10.33356$10,746.90
2,560$9.99782$25,594.42
5,040$9.79580$49,370.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.