
UCC27523DSDR | |
|---|---|
DigiKey Part Number | 296-UCC27523DSDRTR-ND - Tape & Reel (TR) 296-UCC27523DSDRCT-ND - Cut Tape (CT) 296-UCC27523DSDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27523DSDR |
Description | IC GATE DRVR LOW-SIDE 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27523DSDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $8.36900 | $83.69 |
| 25 | $7.58360 | $189.59 |
| 100 | $6.72030 | $672.03 |
| 250 | $6.30852 | $1,577.13 |
| 500 | $6.06040 | $3,030.20 |
| 1,000 | $5.97498 | $5,974.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.60410 | $16,812.30 |
| 6,000 | $5.48070 | $32,884.20 |
| 9,000 | $5.41887 | $48,769.83 |
| 15,000 | $5.35042 | $80,256.30 |

