
UCC2750DWTR | |
---|---|
DigiKey Part Number | UCC2750DWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2750DWTR |
Description | IC TELECOM INTERFACE 28SOIC |
Customer Reference | |
Detailed Description | Telecom IC Ring Generator Controller 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2750DWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Ring Generator Controller | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 5V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |