TPS2001EDGNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27444QDGNRQ1

DigiKey Part Number
296-UCC27444QDGNRQ1TR-ND - Tape & Reel (TR)
296-UCC27444QDGNRQ1CT-ND - Cut Tape (CT)
296-UCC27444QDGNRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27444QDGNRQ1
Description
IC GATE DRVR LOW-SIDE 8HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC27444QDGNRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
1.5V, 1.6V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
11ns, 7ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.95000$10.95
10$7.97700$79.77
25$7.22760$180.69
100$6.40200$640.20
250$6.00936$1,502.34
500$5.77212$2,886.06
1,000$5.57702$5,577.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.37102$13,427.55
5,000$5.24688$26,234.40
7,500$5.18471$38,885.32
12,500$5.11581$63,947.62
Manufacturers Standard Package