MFR Recommended

UCC27425DRG4 | |
|---|---|
DigiKey Part Number | UCC27425DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC27425DRG4 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27425DRG4 Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) | Input Type Inverting, Non-Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27425DR | Texas Instruments | 3,112 | 296-UCC27425DRCT-ND | $11.43000 | MFR Recommended |
| MIC4225YM | Microchip Technology | 0 | 576-3551-5-ND | $22.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.43155 | $13,578.88 |
| 5,000 | $5.30629 | $26,531.45 |
| 7,500 | $5.24355 | $39,326.62 |
| 12,500 | $5.17405 | $64,675.62 |



