
TPS54314PWPR | |
---|---|
DigiKey Part Number | 296-TPS54314PWPRTR-ND - Tape & Reel (TR) 296-TPS54314PWPRCT-ND - Cut Tape (CT) 296-TPS54314PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54314PWPR |
Description | IC REG BUCK 1.8V 3A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54314PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.55000 | $52.55 |
10 | $40.39800 | $403.98 |
25 | $37.35680 | $933.92 |
100 | $34.01080 | $3,401.08 |
250 | $32.41540 | $8,103.85 |
500 | $31.45438 | $15,727.19 |
1,000 | $30.66316 | $30,663.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $30.01211 | $60,024.22 |