
LMQ62440BPPQRJRRQ1 | |
|---|---|
DigiKey Part Number | 296-LMQ62440BPPQRJRRQ1TR-ND - Tape & Reel (TR) 296-LMQ62440BPPQRJRRQ1CT-ND - Cut Tape (CT) 296-LMQ62440BPPQRJRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMQ62440BPPQRJRRQ1 |
Description | IC REG BUCK 3.3V 4A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMQ62440BPPQRJRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.63000 | $45.63 |
| 10 | $34.91700 | $349.17 |
| 25 | $32.23480 | $805.87 |
| 100 | $29.28010 | $2,928.01 |
| 250 | $27.87220 | $6,968.05 |
| 500 | $27.02374 | $13,511.87 |
| 1,000 | $26.32524 | $26,325.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $25.46262 | $76,387.86 |



