
UCC27282QDRCTQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27282QDRCTQ1TR-ND - Tape & Reel (TR) 296-UCC27282QDRCTQ1CT-ND - Cut Tape (CT) 296-UCC27282QDRCTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27282QDRCTQ1 |
Description | IC GATE DRVR HALF-BRIDGE 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-VSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 16V | |
Logic Voltage - VIL, VIH | 1.3V, 1.9V | |
Current - Peak Output (Source, Sink) | 2.5A, 3.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.87000 | $27.87 |
| 10 | $20.90700 | $209.07 |
| 25 | $19.16920 | $479.23 |
| 100 | $17.26190 | $1,726.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $16.35192 | $4,087.98 |
| 500 | $15.80354 | $7,901.77 |
| 750 | $15.52888 | $11,646.66 |
| 1,250 | $15.22464 | $19,030.80 |
| 1,750 | $15.04675 | $26,331.81 |
| 2,500 | $14.87578 | $37,189.45 |

